Teng Tools Screwdriver, 100 mm Blade, 216mm Overall
- RS Stock No.:
- 810-578
- Mfr. Part No.:
- MD802N
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.48 |
*price indicative
- RS Stock No.:
- 810-578
- Mfr. Part No.:
- MD802N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Square | |
| Product Type | Screwdriver | |
| Blade Length | 100mm | |
| Overall Length | 216mm | |
| Handle Material | Alloy Steel | |
| Blade Material | Alloy Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Square | ||
Product Type Screwdriver | ||
Blade Length 100mm | ||
Overall Length 216mm | ||
Handle Material Alloy Steel | ||
Blade Material Alloy Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver provides exceptional performance and reliability for various tasks, featuring an innovatively designed bi-material handle that enhances efficiency and control during use.
Crafted from TT-MV PLUS steel alloy for improved durability and flexibility
Ergonomic bi-material handle ensures comfortable grip and optimal torque
Equipped with a hole for hanging or converting to a T handle for increased leverage
Moulded handle design guarantees straightness and maximises torque capacity
Related links
- Teng Tools Square 216mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools 4 in Square Extension, 100 mm Overall
- Teng Tools 3/8 in Drive TPX10 Bit Square, 18mm Overall Length
- Teng Tools Square 3 Pieces
