Teng Tools Square Bit, 3 Pieces
- RS Stock No.:
- 811-012
- Mfr. Part No.:
- ROB2500203
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 811-012
- Mfr. Part No.:
- ROB2500203
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch bits are precision-engineered accessories designed for use with 1/4 inch hex drive bit holders. They specialize in fastenings that require a square hole, ensuring compatibility and performance in various applications.
Includes three pieces for versatile usage
Constructed from Durable S2 steel for enhanced longevity
Designed to meet DIN 3126 / ISO 1173 standards for reliability
Handles screws and fastenings with square holes effortlessly
