Weller Xcelite Screwdriver, 1.3 mm Tip, 19.8 mm Blade, 88.9mm Overall
- RS Stock No.:
- 868-661
- Mfr. Part No.:
- TP20N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 868-661
- Mfr. Part No.:
- TP20N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 1.3 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 19.8mm | |
| Overall Length | 88.9mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 1.3 mm | ||
VDE/1000V Approved No | ||
Blade Length 19.8mm | ||
Overall Length 88.9mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a versatile tool designed for precision tasks, featuring an efficient hex tip that is perfect for sensitive screw installations and other intricate applications.
Convertible mini screwdriver for enhanced usability
Constructed from chrome vanadium steel for superior durability
Length measures 88.9 mm for easy handling
Related links
- Weller Xcelite Screwdriver 19.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
