Facom Right Angle Screwdriver, 17 mm Blade, 123mm Overall

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.44

*price indicative

RS Stock No.:
188-3729
Mfr. Part No.:
AKZ.6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Right Angle Screwdriver

Screwdriver Type

Right Angle

Tip Thickness

700μm

Blade Length

17mm

Tip Width

1.2 mm

Insulation

Insulated

Overall Length

123mm

Height Safe

Yes

Grip Style

Plain

Standards/Approvals

DIN 5000

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
ARZ round blade.

AKZ square blade.

Two ends in two planes at 90°.

Operating by quarter turn flip.

Finish: burnt.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy