SAM Screwdriver, 250 mm Blade, 379.6mm Overall
- RS Stock No.:
- 221-2540
- Mfr. Part No.:
- T-10M250
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 221-2540
- Mfr. Part No.:
- T-10M250
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded Blade | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Insulation | Insulated | |
| Tip Width | 10 mm | |
| Overall Length | 379.6mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded Blade | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Insulation Insulated | ||
Tip Width 10 mm | ||
Overall Length 379.6mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot screwdriver round blade Chromed blade with burnished treated tip. Ergonomic bi-material handle, forged head and reinforced strength.
It is 250 mm long
