BETA Screwdriver, 200 mm Blade, 202mm Overall
- RS Stock No.:
- 234-4996
- Mfr. Part No.:
- 1241 10X200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 234-4996
- Mfr. Part No.:
- 1241 10X200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| Tip Width | 10 mm | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Overall Length | 202mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
Tip Width 10 mm | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Overall Length 202mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers with steel head for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and gre
Overall length 200mm
Related links
- BETA Screwdriver 332mm Overall
- BETA Screwdriver 202mm Overall
- BETA Screwdriver 312mm Overall
- BETA Slotted Screwdriver 327mm Overall
- BETA Insulated Screwdriver 327mm Overall
- BETA Slotted Screwdriver 300mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Philips Screwdriver 100 mm Blade, 202mm Overall
