BETA Slotted Screwdriver, 125 mm Blade, 240mm Overall
- RS Stock No.:
- 234-4998
- Mfr. Part No.:
- 1241 6,5X125
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 234-4998
- Mfr. Part No.:
- 1241 6,5X125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers with steel head for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and gre
Overall length 125mm
Related links
- BETA Slotted Screwdriver 244mm Overall
- Facom Slotted Screwdriver 240mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 233mm Overall
- BETA Slotted Screwdriver 234mm Overall
- BETA Slotted Screwdriver 268mm Overall
- Facom Screwdriver 125 mm Blade, 240mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
