Facom Slotted Screwdriver, 125 mm Blade, 240mm Overall
- RS Stock No.:
- 191-4076
- Mfr. Part No.:
- ATHH.6,5X125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.92 |
*price indicative
- RS Stock No.:
- 191-4076
- Mfr. Part No.:
- ATHH.6,5X125
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| Handle Material | Wood | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 2380-2, ASME B107.600, NF ISO 2380-2, ISO 2380-2, NF ISO 2380-1, ISO 2380-1, DIN ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
Handle Material Wood | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 2380-2, ASME B107.600, NF ISO 2380-2, ISO 2380-2, NF ISO 2380-1, ISO 2380-1, DIN ISO 2380-1 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Through blade allows separation of locked screws by means of light impacts
Forged and treated hexagonal blade for locking or unlocking with a wrench
Handle blade linked by fins
On the blade side, the handle includes a crimped steel ferrule with dampener, at the opposite side, a copper ring protects wood from impacts
Finish: polished chromed
Related links
- BETA Slotted Screwdriver 240mm Overall
- Facom Screwdriver 125 mm Blade, 240mm Overall
- Expert by Facom Nut Driver 240mm Overall
- Expert by Facom Nut Driver 125 mm Blade, 240mm Overall
- Facom Screwdriver 240mm Overall
- Facom Slotted Screwdriver 330mm Overall
- Facom Slotted Screwdriver 270mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
