BETA Slotted Screwdriver, 125 mm Blade, 233mm Overall
- RS Stock No.:
- 234-5109
- Mfr. Part No.:
- 1260 5,5X125
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 234-5109
- Mfr. Part No.:
- 1260 5,5X125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 233mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 233mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 233mm
Related links
- BETA Slotted Screwdriver 233mm Overall
- BETA Slotted Screwdriver 244mm Overall
- BETA Insulated Screwdriver 233mm Overall
- BETA Hexagon Screwdriver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 377mm Overall
