BETA Slotted Screwdriver, 125 mm Blade, 233mm Overall

Subtotal (1 unit)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 +€8.05

*price indicative

RS Stock No.:
234-5106
Mfr. Part No.:
1260 4X125
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slotted Screwdriver

Screwdriver Type

Slotted

Tip Thickness

2mm

Insulation

Insulated

Tip Width

10 mm

Blade Length

125mm

Overall Length

233mm

Blade Material

Steel

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

ISO 2380

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws. Blade length 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 233mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy