BETA Screwdriver, PH6 Tip, 125 mm Blade, 244mm Overall
- RS Stock No.:
- 234-5172
- Mfr. Part No.:
- 1265ES 6
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5172
- Mfr. Part No.:
- 1265ES 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH6 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 125mm | |
| Overall Length | 244mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH6 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 125mm | ||
Overall Length 244mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Tip size is 6mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 244mm
Related links
- BETA Slotted Screwdriver 244mm Overall
- BETA Hexagon Screwdriver 129 mm Blade, 259mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 208mm Overall
- BETA Screwdriver 100 mm Blade, 219mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 150 mm Blade, 277mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
