Facom Screwdriver, PZ1 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 236-0173
- Mfr. Part No.:
- ATHH.D1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.67
(exc. VAT)
€26.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.67 |
*price indicative
- RS Stock No.:
- 236-0173
- Mfr. Part No.:
- ATHH.D1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| Handle Material | Wood | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Grip Style | Wood Handle | |
| Standards/Approvals | DIN ISO 8764-1, ISO 8764-2, ISO 8764-1, ASME B107.600, NF ISO 8764-2, NF ISO 8764-1, DIN ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
Handle Material Wood | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Grip Style Wood Handle | ||
Standards/Approvals DIN ISO 8764-1, ISO 8764-2, ISO 8764-1, ASME B107.600, NF ISO 8764-2, NF ISO 8764-1, DIN ISO 8764-2 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH.D wood handle screwdrivers for pozidriv screws hexagonal blade Through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade linked by fin
Finish: polished chromed
Related links
- Facom Screwdriver 100 mm Blade, 100mm Overall
- Facom Screwdriver 100 mm Blade
- Facom Screwdriver 100 mm Blade, 200mm Overall
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 209mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- Facom Philips Screwdriver 100 mm Blade, 200mm Overall
- SAM Standard Screwdriver 100 mm Blade, 200mm Overall
- Bahco Screwdriver 100 mm Blade, 200mm Overall
