Facom Insulated Screwdriver, 250 mm Blade VDE/1000V Approved, 375mm Overall
- RS Stock No.:
- 235-8354
- Mfr. Part No.:
- AT12X250VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.54
(exc. VAT)
€33.87
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.54 |
*price indicative
- RS Stock No.:
- 235-8354
- Mfr. Part No.:
- AT12X250VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 12.0 mm | |
| Blade Length | 250mm | |
| Overall Length | 375mm | |
| Height Safe | Yes | |
| Grip Style | Bi Material | |
| Non-Sparking | Yes | |
| Standards/Approvals | 000 volts for 10 seconds, Tested individually at 10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 12.0 mm | ||
Blade Length 250mm | ||
Overall Length 375mm | ||
Height Safe Yes | ||
Grip Style Bi Material | ||
Non-Sparking Yes | ||
Standards/Approvals 000 volts for 10 seconds, Tested individually at 10 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.VE series protwist insulated screwdrivers for slotted head screws has 1000 volt sheathed round blade and bi material grip resisting to impacts, abrasion, and chemicals.
Each screwdriver is tested individually at 10000 volts for 10 seconds
New softer handle material for improved comfort
Related links
- Facom Insulated 200 mm Blade VDE/1000V Approved, 375mm Overall
- SAM Insulated Screwdriver 380mm Overall
- Facom Insulated Screwdriver 320mm Overall
- Facom Insulated Screwdriver 310mm Overall
- Facom Insulated Screwdriver 325mm Overall
- Facom Insulated Screwdriver 270mm Overall
- Facom Insulated Screwdriver 275mm Overall
- Expert by Facom Insulated Screwdriver VDE/1000V Approved, 205mm Overall
