Facom Philips Screwdriver, PH1 Tip, 250 mm Blade, 359mm Overall
- RS Stock No.:
- 235-8400
- Mfr. Part No.:
- ATP1X250
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.25
(exc. VAT)
€17.53
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.25 |
*price indicative
- RS Stock No.:
- 235-8400
- Mfr. Part No.:
- ATP1X250
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 250mm | |
| Overall Length | 359mm | |
| Blade Material | Zinc Nickel Chromium | |
| Standards/Approvals | ISO 8764-2, DIN ISO 8764-2, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, DIN ISO 8764-1, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
Blade Length 250mm | ||
Overall Length 359mm | ||
Blade Material Zinc Nickel Chromium | ||
Standards/Approvals ISO 8764-2, DIN ISO 8764-2, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, DIN ISO 8764-1, ASME B107.600 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATP series protwist screwdriver for phillips screw has extra-long blade for difficult and remote access. The handle material is softer for more comfort and still chemical resistant.
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Blade tri-coating treatment
Related links
- Facom Pozidriv Screwdriver 250 mm Blade, 359mm Overall
- Facom Philips Screwdriver 250 mm Blade, 37mm Overall
- Bahco Philips Screwdriver 250 mm Blade, 280mm Overall
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 144mm Overall
- Facom Philips Screwdriver 100 mm Blade, 200mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- CK Screwdriver 250 mm Blade, 357mm Overall
