Facom Philips Screwdriver, PH1 Tip, 100 mm Blade, 144mm Overall
- RS Stock No.:
- 235-8327
- Mfr. Part No.:
- ANP1X100SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.49 |
*price indicative
- RS Stock No.:
- 235-8327
- Mfr. Part No.:
- ANP1X100SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 100mm | |
| Overall Length | 144mm | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 100mm | ||
Overall Length 144mm | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ANP.SLS series protwist screwdriver for phillips screws has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls.
Bi material grip resists to impacts, abrasion, and chemicals
Silicon carbon blade strong and resistant to flexion
Related links
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 200mm Overall
- Facom Philips Screwdriver 100 mm Blade
- Facom Pozidriv Screwdriver 100 mm Blade, 144mm Overall
- Facom Philips Screwdriver 250 mm Blade, 359mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 50 mm Blade, 144mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 144mm Overall
