Facom Philips Screwdriver, PH1 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 236-0178
- Mfr. Part No.:
- ATHH.P1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.45 |
*price indicative
- RS Stock No.:
- 236-0178
- Mfr. Part No.:
- ATHH.P1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH.P wood handle screwdrivers for phillips screws hexagonal blade description through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade l
Finish: polished chromed
Related links
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 144mm Overall
- Facom Philips Screwdriver 100 mm Blade
- RS PRO Philips Screwdriver 125 mm Blade, 200mm Overall
- Facom Philips Screwdriver 250 mm Blade, 359mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- BETA Philips Screwdriver 100 mm Blade, 200mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 200mm Overall
