Facom Slotted Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 235-8422
- Mfr. Part No.:
- ATWH6.5X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 235-8422
- Mfr. Part No.:
- ATWH6.5X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 270mm | |
| Handle Material | Softgrip | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380-2, NF ISO 2380-2, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, ASME B107.600, ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 270mm | ||
Handle Material Softgrip | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380-2, NF ISO 2380-2, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, ASME B107.600, ISO 2380-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATWH series protwist screwdriver for slotted head screw has extra-long shank for difficult and remote access.
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Blade tri-coating treatment
