Bondhus Hexagon Screwdriver, 1.5 mm Tip
- RS Stock No.:
- 255-4929
- Mfr. Part No.:
- 10650
- Manufacturer:
- Bondhus
Subtotal (1 pair)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 255-4929
- Mfr. Part No.:
- 10650
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Screwdriver Type | Hex Ball | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | 1.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Handle Material | Rubber | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Screwdriver Type Hex Ball | ||
Product Type Hexagon Screwdriver | ||
Tip Size 1.5 mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Handle Material Rubber | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip screwdriver has ProGuard finish.
ProGuard finish
Related links
- Bondhus Hexagon Screwdriver, 1.5 → 10 mm Tip
- Bondhus Hexagon Screwdriver, 1.5 → 5 mm Tip
- Wera Hexagon Screwdriver 60 mm Blade, 130mm Overall
- Bondhus Hexagon Screwdriver, 4 mm Tip
- Bondhus Hexagon Screwdriver, 5 mm Tip
- Bondhus Hexagon Screwdriver, 2 mm Tip
- Bondhus Hexagon Screwdriver, 2.5 mm Tip
- Bondhus Hexagon Screwdriver, 6 mm Tip
