Facom Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade
- RS Stock No.:
- 268-6702
- Mfr. Part No.:
- ATD4X200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 268-6702
- Mfr. Part No.:
- ATD4X200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ4 | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Blade Material | Zinc Nickel Chromium | |
| Standards/Approvals | ISO 8764-1, NF ISO 8764-1, DIN ISO 8764-2, NF ISO 8764-2, ISO 8764-2, DIN ISO 8764-1, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ4 | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Blade Material Zinc Nickel Chromium | ||
Standards/Approvals ISO 8764-1, NF ISO 8764-1, DIN ISO 8764-2, NF ISO 8764-2, ISO 8764-2, DIN ISO 8764-1, ASME B107.600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver for pozidrive screws has softer handle for more comfort. It has tri-coated blade gives 4x corrosion resistance.
Laser marking
CNC tip machining
Related links
- Bahco Pozidriv Screwdriver 200 mm Blade, 361mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 365mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- Wera Screwdriver 200 mm Blade, 317mm Overall
- BETA Screwdriver 200 mm Blade, 327mm Overall
- Wera Screwdriver 200 mm Blade, 200mm Overall
