Facom Reversible Screwdriver Blade, PZ1, PZ2 Tip

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.28

*price indicative

RS Stock No.:
268-6705
Mfr. Part No.:
ATMZ.D1-2S
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible Screwdriver Blade

Tip Size

PZ1, PZ2

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy