SAM Screwdriver, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-947
- Mfr. Part No.:
- 276-F-1,8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-947
- Mfr. Part No.:
- 276-F-1,8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 50mm | |
| Tip Width | 1.8 mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 50mm | ||
Tip Width 1.8 mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-F-1,8
The SAM Outillage slotted head precision screwdriver is engineered for exceptional performance in detailed tasks. With its durable chrome-vanadium steel blade and burnished tip, it delivers reliable grip and precision. The pivoting head and finger rest enhance usability in tight spaces, while the inner handle threading simplifies adjustments. This tool combines ergonomic design with robust functionality, making it a reliable choice for both professionals and DIY enthusiasts.
Chrome-vanadium steel blade for long-lasting durability
Burnished tip improves screw engagement and prevents slipping
Pivoting head design enables smooth movement in tight spots
Finger rest ensures enhanced control and comfort
Inner handle threading allows for quick and easy adjustments
Related links
- SAM Screwdriver 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
