Facom Screwdriver, 150 mm Blade, 150mm Overall

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.94
10 +€4.54

*price indicative

RS Stock No.:
712-533
Mfr. Part No.:
BT6.5X150
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Width

6.5 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

150mm

Handle Material

Thermoplastic Rubber

Blade Material

Chrome Steel

Grip Style

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Slotted Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.

Durable chrome silicon steel shank

Chrome plated finish for extended life

Color coding for quick and easy recognition of tip type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy