Wera Slotted Screwdriver, 200 mm Blade, 298mm Overall
- RS Stock No.:
- 875-9230
- Mfr. Part No.:
- 05110008001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
- RS Stock No.:
- 875-9230
- Mfr. Part No.:
- 05110008001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 298mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 5.5 mm | ||
Overall Length 298mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Slotted screwdriver -electricians blade
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
335 Screwdriver for slotted screws, 1 x 5.5 x 200 mm
Related links
- Wera Slotted Screwdriver 298mm Overall
- Wera Slotted Screwdriver 312mm Overall
- Wera Slotted Screwdriver 305mm Overall
- Wera Slotted Screwdriver 112mm Overall
- Wera Screwdriver 200 mm Blade, 298mm Overall
- Wera Insulated Screwdriver 298mm Overall
- BETA Slotted Screwdriver 327mm Overall
- Stanley Slotted Screwdriver 200mm Overall
