Vikan Hard Bristle White Hand Brush White, 25 mm bristle length
- RS Stock No.:
- 276-5019
- Mfr. Part No.:
- 70575
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.77 |
*price indicative
- RS Stock No.:
- 276-5019
- Mfr. Part No.:
- 70575
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Application | Cleaning | |
| Hard/Soft | Hard | |
| Handle Colour | White | |
| Bristle Length | 25mm | |
| Overall Width | 48mm | |
| Bristle Colour | White | |
| Standards/Approvals | No | |
| Overall Depth | 330mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Application Cleaning | ||
Hard/Soft Hard | ||
Handle Colour White | ||
Bristle Length 25mm | ||
Overall Width 48mm | ||
Bristle Colour White | ||
Standards/Approvals No | ||
Overall Depth 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Brush is a hard waterfed can easily tackle any object, including boots and other surfaces, that require direct water spray during cleaning. It features a precision water channel running through the block, effective bristle pattern and 2 different coupling types for extended compatibility.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Deck Brush White, 37 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 33 mm bristle length
