Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- RS Stock No.:
- 759-933
- Mfr. Part No.:
- SDSDQAF4-016G-I
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
€51.48
(exc. VAT)
€63.32
(inc. VAT)
Temporarily out of stock
- 89 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.48 |
*price indicative
- RS Stock No.:
- 759-933
- Mfr. Part No.:
- SDSDQAF4-016G-I
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Product Type | Memory Card | |
| Memory Size | 16GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U1 (C10) | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| X Speed Rating | Up to 80 Mb/s | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Product Type Memory Card | ||
Memory Size 16GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating U1 (C10) | ||
Industrial Grade Yes | ||
Adapter Included No | ||
X Speed Rating Up to 80 Mb/s | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sandisk microSD card is a high-performance storage solution is designed for industrial and IoT applications, providing reliable and swift data management in various demanding environments.
Operating temperature range of –25˚C to 85˚C ensures optimal performance in varied conditions
Speed Class 10, U1 rating delivers consistent and fast data transfer rates
High endurance of up to 384 TBW supports rigorous data writing demands
Compatible with SD adapters for versatility in Storage Options
Related links
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U3
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Sandisk 8 GB MicroSD Memory Card, Class 4
- Transcend Industrial Grade 16 GB Microsd Flash Card microSD, Class 10
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
