Schneider Electric Harmony Series Selector Switch Head, 22 mm Cutout, IP40

Subtotal (1 unit)*

€35.63

(exc. VAT)

€43.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€35.63

*price indicative

RS Stock No.:
358-092
Mfr. Part No.:
KCG3H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP40

Angle of Throw

90 °

Standards/Approvals

IEC 529, NF C 20-010

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric Harmony K cam switch operating head is designed for multifixing, featuring a durable plastic construction in yellow with a red handle. Measuring 45 x 45 mm, it is marked with 0-1 positions and offers a 90-degree rotation for precise control. Ideal for industrial applications, it ensures reliable switching and easy operation.

EU RoHS Directive

Mercury free

Related links