RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long
- RS Stock No.:
- 490-284
- Mfr. Part No.:
- RND 610-00627
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€4.30
(exc. VAT)
€5.29
(inc. VAT)
- RS Stock No.:
- 490-284
- Mfr. Part No.:
- RND 610-00627
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 9.5mm | |
| Thread Size mm | 3.5mm | |
| Head Shape | Pan | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 9.5mm | ||
Thread Size mm 3.5mm | ||
Head Shape Pan | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND pozidriv sheet metal screw is engineered to provide exceptional reliability in fastening applications. It showcases an advanced design that eliminates burrs and sharp edges, enhancing safety and user experience. Crafted from high-quality carbon steel, it ensures durability and strength, while its zinc finish with blue chromate offers resistance against corrosion. This product not only meets but exceeds the standards outlined in 211/65/EU (RoHS), making it a responsible choice for environmentally conscious projects. With heat treatment that enables surface hardness and robustness, this screw is ideal for a diverse range of metalworking tasks. Elevate your assembly processes with a fastening solution that combines functionality and compliance across various industrial applications.
Complies with stringent RoHS standards for environmental safety
Designed to meet DIN 7981 standard for reliable fastening
Ideal for varied applications in metalworking environments
Designed to meet DIN 7981 standard for reliable fastening
Ideal for varied applications in metalworking environments
Related links
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Countersunk Head Self Tapping Screw, M5 x 25mm Long
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
