RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RS Stock No.:
- 490-814
- Mfr. Part No.:
- RND 610-00621
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-814
- Mfr. Part No.:
- RND 610-00621
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 16mm | |
| Thread Size mm | 2.9mm | |
| Head Shape | Pan | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 16mm | ||
Thread Size mm 2.9mm | ||
Head Shape Pan | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND cross-head Phillips galvanized screws offer a versatile fastening solution ideal for both professional and DIY applications. Engineered with precision, these screws are made from high-quality carbon steel, ensuring durability and resilience even under challenging conditions. With a trivalent blue zinc finish, they not only provide corrosion resistance but also enhance the aesthetic appeal of your projects. Designed to meet the stringent DIN 7981 standard, these screws guarantee reliability and a strong hold in a variety of materials. Whether you're assembling furniture, fixtures, or machinery, these screws are tailored to deliver exceptional performance and longevity.
Suitable for a wide range of applications across various materials
Features a Phillips drive for superior grip and torque handling
Engineered to minimise burrs and sharp edges for user safety
Available in multiple lengths and head configurations for versatility
Features a Phillips drive for superior grip and torque handling
Engineered to minimise burrs and sharp edges for user safety
Available in multiple lengths and head configurations for versatility
Related links
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long
- RND Zinc Carbon Steel Countersunk Head Self Tapping Screw, M5 x 25mm Long
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long