RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RS Stock No.:
- 490-606
- Mfr. Part No.:
- RND 610-00620
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-606
- Mfr. Part No.:
- RND 610-00620
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 12mm | |
| Thread Size Metric | M3 | |
| Head Shape | Torx | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 12mm | ||
Thread Size Metric M3 | ||
Head Shape Torx | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND torx self-tapping screw is engineered for efficiency and reliability in various applications. Designed from high-quality 1018 to 1022 carbon steel, this screw undergoes a precise heat treatment process, ensuring strength and durability. Its design features no burrs or sharp edges, making safety a priority. The zinc finish, complemented by a minimum of 3.8 μm thickness and blue chromate coating, not only enhances corrosion resistance but also conforms to the stringent requirements of 211/65/EU (RoHS).
Complies with EU environmental regulations for responsible use
Available in multiple lengths for diverse applications
Six-lobe drive design allows for a secure grip and easy installation
Available in multiple lengths for diverse applications
Six-lobe drive design allows for a secure grip and easy installation
Related links
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long