ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 184-345
- Mfr. Part No.:
- EY1001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.94 |
*price indicative
- RS Stock No.:
- 184-345
- Mfr. Part No.:
- EY1001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Reflector | |
| Accessory Type | Deflector Mirrors | |
| For Use With | Safety Light Grids | |
| Series | EY10 | |
| Hazardous Area Certification | No | |
| Depth | 292mm | |
| Width | 110mm | |
| Height | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Reflector | ||
Accessory Type Deflector Mirrors | ||
For Use With Safety Light Grids | ||
Series EY10 | ||
Hazardous Area Certification No | ||
Depth 292mm | ||
Width 110mm | ||
Height 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror designed for safety light grids is an innovative solution engineered to enhance detection and safety in various applications. This deflection mirror optimises the field of view for sensors, providing a reliable and effective solution for safety processes. Constructed with durable materials, it withstands a wide range of ambient temperatures, ensuring consistent performance even in challenging environments. Its robust design, featuring aluminium and epoxy powder coated components, guarantees longevity and resistance against wear and tear. With thoughtful integration of components, it includes essential accessories for easy installation, making it a perfect choice for both industrial and commercial uses.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
Related links
- ifm electronic RoHS Standard
- ifm electronic
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
- ifm electronic RoHS Standard
