ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard

Subtotal (1 unit)*

€773.51

(exc. VAT)

€951.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€773.51

*price indicative

RS Stock No.:
190-860
Mfr. Part No.:
EY1010
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Product Type

Reflector

Accessory Type

Deflector Mirrors

For Use With

Safety Light Grids

Series

EY10

Height

36mm

Depth

1.642m

Hazardous Area Certification

No

Width

110mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Corner Mirror is made for safety light grids, which enhances operational safety and efficiency in various applications. Designed with a robust construction, this deflection mirror stands out with a length of 1600 mm, ensuring optimal visibility in areas where safety is paramount. It effectively reflects light beams, allowing for enhanced monitoring of safety light grids, thus preventing accidents and improving response times. The mirror is crafted to endure a wide ambient temperature range, making it suitable for diverse environments. Built with quality materials, it combines functionality with durability, ensuring a reliable performance over time.

Can be combined with safety light grids and safety light curtains

Reliable deflection of the light beam

Protection of hazardous areas from several sides with reduced wiring

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy