ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids With Mounting Stand,
- RS Stock No.:
- 187-973
- Mfr. Part No.:
- EY1013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€541.87
(exc. VAT)
€666.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.87 |
*price indicative
- RS Stock No.:
- 187-973
- Mfr. Part No.:
- EY1013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Deflector Mirrors | |
| For Use With | Safety Light Grids With Mounting Stand | |
| Series | EY10 | |
| Hazardous Area Certification | No | |
| Height | 36mm | |
| Width | 110mm | |
| Depth | 1.34m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Sub Type Sensor Accessories | ||
Accessory Type Deflector Mirrors | ||
For Use With Safety Light Grids With Mounting Stand | ||
Series EY10 | ||
Hazardous Area Certification No | ||
Height 36mm | ||
Width 110mm | ||
Depth 1.34m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is designed specifically for safety light grids, offering enhanced visibility and protection in various applications. The innovative design accommodates both three beam and four beam safety light grids, making it versatile for different safety light curtain setups. Built to last, it features a robust yet lightweight structure, ideal for a range of working environments. The mounting stand facilitates easy installation and adjustment, ensuring optimal performance in preventing accidents. With an ambient temperature tolerance of 10 to 55 degrees Celsius, this mirror is suited for both indoor and outdoor use, ensuring reliability in various conditions. Made from high quality materials, the aluminium epoxy powder coating grants added durability against wear and environmental factors, making it a reliable choice for any workplace.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
With stable mounting stand
Related links
- ifm electronic
- ifm electronic RoHS Standard
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
