ifm electronic, EY10 Series Corner Fixing Bracket Sensor Accessories for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-635
- Mfr. Part No.:
- EY1004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€361.88
(exc. VAT)
€445.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.88 |
*price indicative
- RS Stock No.:
- 191-635
- Mfr. Part No.:
- EY1004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Set | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Corner Fixing Bracket | |
| For Use With | Sensor | |
| Series | EY10 | |
| Height | 36mm | |
| Depth | 757mm | |
| Hazardous Area Certification | No | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Set | ||
Sub Type Sensor Accessories | ||
Accessory Type Corner Fixing Bracket | ||
For Use With Sensor | ||
Series EY10 | ||
Height 36mm | ||
Depth 757mm | ||
Hazardous Area Certification No | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ifm electronic Corner mirror for safety light grids offers a versatile solution for enhancing safety measures in various environments. Designed to optimise the performance of safety light grids, this highly durable deflection mirror ensures reliable operation under a range of ambient conditions. Its robust construction includes a combination of aluminium and epoxy powder coating, providing excellent resistance to wear and tear over time. The carefully crafted dimensions guarantee an optimal viewing angle, making it an essential component for installations where visibility is crucial. This mirror not only reflects light effectively but also integrates seamlessly into existing setups, thereby boosting operational efficiency.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
Related links
- ifm electronic RoHS Standard
- ifm electronic
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic RoHS Standard
- Eaton, Easy Series Fixing Bracket Sensor Accessories for Use with Eaton Moeller EASY
