ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard

Subtotal (1 unit)*

€496.21

(exc. VAT)

€610.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€496.21

*price indicative

RS Stock No.:
184-558
Mfr. Part No.:
EY1007
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Deflector Mirrors

Sub Type

Sensor Accessories

Product Type

Reflector

For Use With

Safety Light Grids

Series

EY10

Hazardous Area Certification

No

Height

36mm

Width

110 mm

Depth

1272mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Corner Mirror is made for safety light grids, which is engineered to enhance visibility and safety in diverse operating environments. Designed to improve the efficiency of safety light grids, it features robust construction and a high performance design tailored for demanding operating conditions. Its lightweight yet durable aluminium and epoxy powder coated finish ensure resilience against varied temperatures while maintaining structural integrity. With an extensive length of 1230 mm, this deflection mirror optimally directs light for enhanced safety. This product is not just about functionality; it also embodies a sleek design that seamlessly integrates into various settings. Whether you’re looking to enhance your safety systems in industrial applications or improving visibility for other automated systems, this mirror is a reliable choice for professionals seeking quality and dependability.

Can be combined with safety light grids and safety light curtains

Reliable deflection of the light beam

Protection of hazardous areas from several sides with reduced wiring

Robust design for use in harsh industrial environments

Related links