ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids With Mounting Stand,
- RS Stock No.:
- 190-246
- Mfr. Part No.:
- EY1014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€675.56
(exc. VAT)
€830.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €675.56 |
*price indicative
- RS Stock No.:
- 190-246
- Mfr. Part No.:
- EY1014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Deflector Mirrors | |
| Sub Type | Sensor Accessories | |
| Product Type | Reflector | |
| For Use With | Safety Light Grids With Mounting Stand | |
| Series | EY10 | |
| Width | 110mm | |
| Hazardous Area Certification | No | |
| Depth | 1.71m | |
| Height | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Deflector Mirrors | ||
Sub Type Sensor Accessories | ||
Product Type Reflector | ||
For Use With Safety Light Grids With Mounting Stand | ||
Series EY10 | ||
Width 110mm | ||
Hazardous Area Certification No | ||
Depth 1.71m | ||
Height 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is made for safety light grids, which is a robust solution designed to enhance safety in industrial environments. Engineered specifically for use with safety light curtains, this product ensures optimum visibility and safety performance. Crafted with durable aluminium and finished with epoxy powder coating, it withstands various operating conditions, making it suitable for ambient temperatures ranging from 10 to 55 degrees Celsius. With a thoughtful design that includes a convenient mounting stand and spirit level, installation is straightforward, ensuring that safety measures are efficiently implemented. This corner mirror is a reliable addition to your safety equipment, ensuring that your operations adhere to the highest safety standards.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
With stable mounting stand
Related links
- ifm electronic
- ifm electronic RoHS Standard
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
