ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- RS Stock No.:
- 187-979
- Mfr. Part No.:
- EY5051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€418.24
(exc. VAT)
€514.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.24 |
*price indicative
- RS Stock No.:
- 187-979
- Mfr. Part No.:
- EY5051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Stand | |
| Accessory Type | Stand Mount | |
| For Use With | Safety Light Grids | |
| Series | EY50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Stand | ||
Accessory Type Stand Mount | ||
For Use With Safety Light Grids | ||
Series EY50 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Ifm electronic Mounting Stand is designed specifically for safety light grids, ideal for applications requiring reliable protection. With a combination of sturdy materials and thoughtful design, it ensures stability and support for both two beam and three beam configurations. Engineered for durability, this mounting solution is particularly suitable for demanding environments, offering exceptional performance without compromise. Its lightweight yet resilient construction makes installation straightforward, while its sleek dimensions allow it to seamlessly integrate into various setups. It fits perfectly within your operational needs, contributing to the efficiency and safety of your systems.
Aluminium construction
Epoxy coating
6 socket head screws supplied
Related links
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic, EY30 Series Anti-Vibration Mount for Use with Safety Light Grids
- ifm electronic
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
- ifm electronic RoHS Standard
