ifm electronic, E376 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-302
- Mfr. Part No.:
- E37663
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.18
(exc. VAT)
€92.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.18 |
*price indicative
- RS Stock No.:
- 186-302
- Mfr. Part No.:
- E37663
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E376 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E376 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is designed specifically for temperature sensors, providing a reliable and robust solution for various industrial applications. With an installation length of 350 mm, this product is well suited for environments where consistent temperature measurements are crucial. The stainless steel construction not only ensures durability but also offers resistance to corrosion, making it ideal for use in demanding situations. Its carefully engineered design accommodates a pressure rating of up to 100 bar while maintaining integrity at temperatures below 250 °C. This thermowell is an essential component for those seeking precision in temperature sensing, enabling seamless integration into your existing systems.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
