ifm electronic, E385 Series Thermowell for Use with Temperature Sensors, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN
- RS Stock No.:
- 188-348
- Mfr. Part No.:
- E38515
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€178.46
(exc. VAT)
€219.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.46 |
*price indicative
- RS Stock No.:
- 188-348
- Mfr. Part No.:
- E38515
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | E385 | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 60068-2-75, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series E385 | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 60068-2-75, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is designed specifically for temperature sensors, providing reliable and accurate measurements in demanding environments. Crafted from high quality stainless steel, this thermowell combines durability with a precise fit for various applications. With an installation length of 30 mm and a bore length of 83 mm, it ensures optimal performance while maintaining compatibility with a wide range of sensor types. The pressure rating of 16 bar underscores its robustness, making it suitable for rigorous conditions. This thermowell boasts a conical design, allowing for efficient sensor connection and a reduced risk of damage. Its meticulous engineering guarantees that measurements remain consistent, catering to industries that depend on precise temperature control.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
Related links
- ifm electronic EN 55011 EN 61000-4-3, EN
- ifm electronic EN 61000-4-3 EN 61000-4-6, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-2, EN
- ifm electronic EN 61000-4-4 EN 55011, EN
- ifm electronic EN 61000-4-6
- ifm electronic EN 55011 EN 61000-4-3 EN
