ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor
- RS Stock No.:
- 186-320
- Mfr. Part No.:
- E43221
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€202.12
(exc. VAT)
€248.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.12 |
*price indicative
- RS Stock No.:
- 186-320
- Mfr. Part No.:
- E43221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E432 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is expertly designed for level sensors, tailored specifically for innovative applications. With a robust stainless steel construction, this product ensures durability and reliability even under extreme conditions. Ensuring accurate level measurement, the coaxial pipe features an impressive length of 1600 mm, accommodating a variety of installation scenarios. Engineered to handle medium temperatures ranging from 40 to 200 degrees Celsius, it stands up to challenging environments while maintaining optimal performance. The sophisticated design includes a centrical piece with PPS reinforced fibre, further enhancing its resilience. With a pressure rating of 16 bar and vacuum resistance up to 1000 mbar, this setup is perfect for high stakes situations where precision is paramount.
Optional for the operation of level sensors with guided wave radar
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
Easy, quick and secure mounting
No minimum distance to the vessel wall required
Related links
- ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic DIN 24557, RoHS Standard
