ifm electronic, E Series Adapter for Use with Sensor, EN 55011, EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 191-126
- Mfr. Part No.:
- E43300
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 191-126
- Mfr. Part No.:
- E43300
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Sensor | |
| Series | E | |
| Standards/Approvals | EN 55011, EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Sensor | ||
Series E | ||
Standards/Approvals EN 55011, EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic high-quality welding adapter for process sensors, designed for both industrial and hygienic applications. Made from robust stainless steel, it can withstand harsh environments with a pressure rating up to 75 bar. This adapter features a G 1/2 sealing cone for sensor connections and a 30 mm welding adapter for process connections. Ideal for high-pressure and demanding conditions, it ensures reliable and secure sensor integration.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EN 61000-4-2 FDA, FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Thermowell for Use with Temperature Sensors IP69K FDA, FS (EU) 1935_2004 Standard
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD FDA, FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004
