ifm electronic, E Series Adapter for Use with Sensor, EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 191-166
- Mfr. Part No.:
- E43301
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 191-166
- Mfr. Part No.:
- E43301
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Sensor | |
| Series | E | |
| Standards/Approvals | EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Sensor | ||
Series E | ||
Standards/Approvals EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed for process sensors, featuring a robust stainless steel construction suitable for both industrial and hygienic applications. It connects via G 1/2 sealing cone and accommodates welding adapter DN25 (29 x 1.5). With a high pressure rating of 50 bar, it ensures durability in harsh environments. Ideal for conductivity measurement in pipes of any size, it supports up to 1000 units available from Germany.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EN 55011 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Thermowell for Use with Temperature Sensors IP69K FDA, FS (EU) 1935_2004 Standard
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD FDA, FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004
