ifm electronic, E431 Series Adapter Sensor Accessories for Use with Process Sensors, EAC, PED, RoHS Standard

Subtotal (1 unit)*

€95.40

(exc. VAT)

€117.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.40

*price indicative

RS Stock No.:
187-311
Mfr. Part No.:
E43107
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Sensor Accessories

For Use With

Process Sensors

Series

E431

Hazardous Area Certification

No

Standards/Approvals

EAC, PED, RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is expertly designed to facilitate a seamless connection with a variety of systems. Crafted for compatibility with the LW2120 sensor, it features a robust threaded connection of 1 1/2 inch NPT, ensuring a secure fit for demanding applications. With a remarkable pressure rating of up to 50 bar, this adapter stands out for its durability and reliability, adhering to the highest safety standards. It is essential for any installation, machine, or device that requires precise sensor integration. Manufactured from high quality stainless steel (1.4404 / 316L), it promises exceptional performance while maintaining compatibility with various media. Additionally, comprehensive safety instructions ensure users are well informed about material compatibility, enhancing operational reliability.

For the installation of level sensors in tanks

Easy, quick and secure mounting

For use in industrial environments

High pressure rating

Stable fixing by screwing in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy