ifm electronic, E334 Series Adapter for Use with For Process Sensors, 3-A, FDA Standard
- RS Stock No.:
- 186-486
- Mfr. Part No.:
- E33403
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.07
(exc. VAT)
€93.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.07 |
*price indicative
- RS Stock No.:
- 186-486
- Mfr. Part No.:
- E33403
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E334 | |
| Standards/Approvals | 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E334 | ||
Standards/Approvals 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed for maximum efficiency and compatibility, tailored to meet the diverse needs of modern industrial applications. Offering a reliable Aseptoflex connection, it ensures a secure fit while maintaining the integrity of the pressure gauge system. With a robust construction made from high grade stainless steel, this innovative adapter features a well engineered sealing design that addresses critical sealing area requirements. Built to withstand demanding conditions, it provides an essential solution for connecting sensors seamlessly to threaded applications. User friendly in nature, this adapter simplifies installation and maintenance processes, making it a preferred choice among professionals seeking quality and durability in their instrumentation tools.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic ECOLAB FS (EU)
- ifm electronic, E334 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic EMC EN
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic 3-A, FDA Standard
- ifm electronic Machines, EAC Standard
- ifm electronic RoHS FDA Standard
- ifm electronic FDA FDA Standard
