ifm electronic, E334 Series Progressive Ring Fitting for Use with Devices, Machines, EAC Standard
- RS Stock No.:
- 186-289
- Mfr. Part No.:
- E33433
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.34 |
*price indicative
- RS Stock No.:
- 186-289
- Mfr. Part No.:
- E33433
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connectivity Kit | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E334 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connectivity Kit | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E334 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CH
The Ifm electronic Progressive Ring Fitting is designed to deliver exceptional durability and reliability in various industrial applications. Constructed from premium stainless steel, it ensures compatibility with numerous mediums, making it a versatile choice for professionals. With a robust pressure rating of 50 bar, this fitting is engineered to withstand demanding operational environments. Its compact design and efficient threaded connection allow for straightforward installation, enhancing productivity while reducing downtime. Further supported by compliance with Pressure Equipment Directive regulations, this fitting meets rigorous safety standards. Ideal for devices and machinery, it serves as an essential component in creating secure and efficient systems.
Quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic Machines, EAC Standard
- ifm electronic, E334 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic Machines, RoHS Standard
- ifm electronic Machines, RoHS Standard
- ifm electronic EAC Standard
- ifm electronic 3-A, FDA Standard
- ifm electronic EMC EN
- ifm electronic ECOLAB FS (EU)
