ifm electronic, E334 Series Adapter Mount Adapter for Process Sensor 133 mm for Use with Process Sensors, EMC EN
- RS Stock No.:
- 190-524
- Mfr. Part No.:
- E33434
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€419.89
(exc. VAT)
€516.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.89 |
*price indicative
- RS Stock No.:
- 190-524
- Mfr. Part No.:
- E33434
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mount Adapter for Process Sensor | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E334 | |
| Hazardous Area Certification | EAC | |
| Diameter | 133mm | |
| Height | 59.8mm | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mount Adapter for Process Sensor | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E334 | ||
Hazardous Area Certification EAC | ||
Diameter 133mm | ||
Height 59.8mm | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter for process sensors is meticulously engineered to provide reliable connections in demanding applications. Designed for compatibility with a variety of process sensors, this adapter combines efficiency with a robust construction, ensuring it meets rigorous industry standards. It features high quality materials that promise durability and resilience, even in challenging environments. The product is especially suitable for sanitising processes, making it an essential component for facilities focused on hygiene. Its integration into equipment minimises pressure loss while maintaining a secure fit, thereby enhancing sensor performance. With a thoughtful design approach, this adapter supports seamless operation, making it an indispensable accessory in numerous industrial applications.
For installing process sensors in tanks
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic, E334 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic ECOLAB FS (EU)
- ifm electronic 3-A, FDA Standard
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
