ifm electronic, E334 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- RS Stock No.:
- 186-597
- Mfr. Part No.:
- E33405
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.76
(exc. VAT)
€72.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.76 |
*price indicative
- RS Stock No.:
- 186-597
- Mfr. Part No.:
- E33405
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E334 | |
| Hazardous Area Certification | No | |
| Height | 38mm | |
| Diameter | 50.5mm | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E334 | ||
Hazardous Area Certification No | ||
Height 38mm | ||
Diameter 50.5mm | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Tri Clamp is engineered to facilitate the seamless integration of measurement devices into various industrial applications. With a durable construction combining stainless steel and innovative sealing technology, this adapter ensures reliability and hygiene in demanding environments. Designed for use with a G 1/2 sealing cone and a clamp connection of DN38 (1.5 inches), it meets stringent industry standards while providing efficient compatibility with a range of media. Ideal for food and beverage sectors, this product embodies a blend of high performance and safety, making it an essential component in modern process management.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic ECOLAB FS (EU)
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic EMC EN
- ifm electronic 3-A, FDA Standard
- ifm electronic EN 55011, EN
- ifm electronic EN 55011 Class B, EN
