ifm electronic, E400 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 187-626
- Mfr. Part No.:
- E40080
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€220.69
(exc. VAT)
€271.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.69 |
*price indicative
- RS Stock No.:
- 187-626
- Mfr. Part No.:
- E40080
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is designed with a progressive ring fitting, tailored specifically for sensors and adapters with a process connection of M26x1.5. Built for a range of industrial applications, it facilitates the seamless flow of both liquids and gases. The robust construction ensures a pressure rating of up to 160 bar, making it an ideal choice for rigorous operating environments. It is essential that users carry out their own assessments in compliance with the Pressure Equipment Directive, ensuring appropriate classification based on their specific applications. This product is not just a fitting; it is a meticulously engineered component made from high quality stainless steel, guaranteeing durability and reliability. The engineering of this T piece encompasses user safety and installation ease, with detailed instructions provided for optimal use.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
Robust stainless steel housing
