ifm electronic, E402 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 190-473
- Mfr. Part No.:
- E40260
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€53.17
(exc. VAT)
€65.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.17 |
*price indicative
- RS Stock No.:
- 190-473
- Mfr. Part No.:
- E40260
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Connectivity Kit | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Connectivity Kit | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Ifm electronic Progressive Ring Fitting is designed to enhance your installation processes with reliability and efficiency. Crafted from high quality stainless steel, it caters to diverse applications while ensuring robust performance. Its G3/4 threaded connection allows for easy integration into various systems, making it an ideal choice for engineers seeking dependable components for their devices. With a maximum pressure rating of 50 bar, this fitting meets stringent safety standards, providing peace of mind during operation. Users can trust its compatibility with multiple media types, ensuring suitability across a wide range of applications. The supplied gasket guarantees a secure seal, while the lightweight design contributes to the overall efficiency of your setups. When functionality and durability are paramount, this fitting is a smart addition to your toolkit.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
