ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 186-631
- Mfr. Part No.:
- E11981
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 186-631
- Mfr. Part No.:
- E11981
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Width | 10.5mm | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Width 10.5mm | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is specifically designed for clean line cylinders, providing an efficient and reliable solution for securing components. Crafted with precision, it ensures a perfect fit for types MKT, making installation straightforward. The robust yet lightweight design enhances usability without compromising on strength. This product guarantees durability with its stainless steel construction, suitable for a variety of applications. Ease of assembly is paramount, enabling quick adaptations and adjustments where necessary. By integrating this fixing strap into your setup, you're investing in quality and performance, backed by a trusted manufacturer.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
