ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 186-792
- Mfr. Part No.:
- E11976
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 186-792
- Mfr. Part No.:
- E11976
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Width | 10.5mm | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Width 10.5mm | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is expertly designed for clean line cylinders, ensuring a seamless operation in various applications. Crafted with precision, it offers a robust solution for securing your equipment efficiently. The high quality stainless steel material provides exceptional durability, making it suitable for a variety of settings, including those that require rigorous hygiene standards. Transitioning smoothly between functionalities, this product is compatible with types MKT, delivering reliability and ease of use. Its mechanical features, including a clamping range and piston diameter, are tailored to enhance your operational capabilities. Ideal for those seeking a blend of functionality and effortlessness, the fixing strap is a vital addition to your toolkit, ensuring that you meet your technical demands without compromise.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
